Texas Instruments ADS1278EVM-PDK 24-bit ADC Evaluation Module for ADS1278

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Evaluation Module for ADS1278

Texas Instruments ADS1278EVM-PDK is a complete evaluation/demonstration kit, which combines ADS1278EVM with the DSP-based MMB0 board as a motherboard. It allows the complete evaluation of the ADS1278, an Octal, 144k Samples Per Second (SPS), Simultaneous Sampling 24-Bit Delta-Sigma Analogue-to-Digital Converter.

Easy-to-use evaluation software for Microsoft™ Windows XP and Windows 7
Built-in analysis tools including scope, FFT, and histogram displays
Data collection to text files
Complete control of board settings
Easily expandable with new analysis plug in tools from Texas Instruments

ADC Evaluation Boards and Development Kits, Analog

Specifications
Attribute Value
Converter Type ADC
Featured Device ADS1278
Kit Classification Evaluation Module
Resolution 24-bit
Discontinued product
Related Products
The Microchip PIC32MX270F256D Plug-In Module (PIM) is an ...
Description:
The Microchip PIC32MX270F256D Plug-In Module (PIM) is an accessory for Development Boards that support 100-pin PIM interfaces such as the Explorer 16. The module adds the PIC32MX270F256D 32-Bit Microcontroller to these platforms, providing full access to the featured device.
The JustBoom DAC add-on board is a standalone ...
Description:
The JustBoom DAC add-on board is a standalone high-resolution digital to analogue converter providing high-quality audio playback. JustBoom DAC is simple to use and requires no soldering with the mounting hardware provided and is a true plug and play device. ...
The Analog Devices EVAL-ADAQ7980SDZ evaluation board is designed ...
Description:
The Analog Devices EVAL-ADAQ7980SDZ evaluation board is designed to demonstrate the performance capabilities of the low power ADAQ7980 DAS module. The 16-bit 1 MSPS data acquisition sub-system is housed in a cpmpact LGA micro-module and integrates four common signal processing ...
xChips are a rapid electronics development ecosystem to ...
Description:
xChips are a rapid electronics development ecosystem to help reduce development time and simplify making custom products as well as aiding learning. Without soldering, wiring, breadboarding, or hardware knowledge you can assemble a circuit in minutes, and concentrate on coding.xChips ...