Analog Devices EVAL-CN0396-ARDZ 16-Bit ADC Evaluation Board for CN0396

  • RS Stock No. 144-8377
  • Mfr. Part No. EVAL-CN0396-ARDZ
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Electrochemical sensors offer several advantages for instruments that detect or measure the concentration of many toxic gases. Most sensors are gas specific and have usable resolutions under one part per million (ppm) of gas concentration.The Alphasense COH-A2 sensor, which detects carbon monoxide (CO) and hydrogen sulfide (H2S), is used in this example.The EVAL-CN0396-ARDZ printed circuit board (PCB) is designed in an Arduino-compatible shield form factor and interfaces to the EVAL-ADICUP360 Arduino-compatible platform board for rapid prototyping

Dual electrochemical gas sensor
Temperature compensation
16-bit digitization

Specifications
Attribute Value
Converter Type ADC
Featured Device CN0396
For Use With AD5270, AD7798, ADA4528-1, ADA4528-2, ADP7102, ADR3412, ADT7310
Kit Classification Evaluation Board
Resolution 16-bit
3 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 481.18
units
Per unit
1 +
MYR481.18
Related Products
The Arduino MKR WAN 1300 is a development ...
Description:
The Arduino MKR WAN 1300 is a development board based on the Atmel SAMD21 and Murata CMWX1ZZABZ Lo-Ra module. It combines the functionality of the Arduino Zero board with LoRa connectivity. Digital I/O Pins: 8PWM Pins: 12 (0, 1, 2, ...
The AD8233CB-EBZ evaluation board features the AD8233 Heart ...
Description:
The AD8233CB-EBZ evaluation board features the AD8233 Heart Rate Monitor Front End device. The board provides easy access to the AD8233 and the required components to test various configurations. Switches and jumpers are provided to set the input bias voltage, ...
CN-0216 is a precision weigh scale signal conditioning system. ...
Description:
CN-0216 is a precision weigh scale signal conditioning system. It uses the AD7791, a low power buffered 24-bit sigma-delta ADC along with dual external ADA4528-1 zero-drift amplifiers. This solution allows for high dc gain with a single supply.This circuit allows great flexibility in designing ...
This circuit uses three precision current to voltage ...
Description:
This circuit uses three precision current to voltage conversion stages that drive a single-supply, low power, low noise, 16-bit, Σ-Δ analog-to-digital converter (ADC) with three differential inputs.The circuit deviates from the traditional approach by eliminating all mechanical and optical components, ...