- RS Stock No.:
- 742-7477
- Mfr. Part No.:
- 2864697
- Manufacturer:
- Phoenix Contact
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 742-7477
- Mfr. Part No.:
- 2864697
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DE
Product Details
3-Way Isolation Amplifier
From Phoneix Contacts, the DIN-Rail mounted MCR-C 3-way signal conditioners are used for electrical isolation and conversion of analogue signals. Three-way electrical isolation ensures reliable decoupling of the sensor circuit from the processing circuit, thus also preventing several distributed measurement circuits from influencing one another.
Method of Operation
The analogue signal is modulated before being electrically isolated by means of a transmitter. The electrically isolated signal is then demodulated, filtered, amplified and made available at the output.
Features and Benefits
DIN Rail Mounting
Processing of standard signals
3-way isolation
Fixed setting of input and output signals
Processing of standard signals
3-way isolation
Fixed setting of input and output signals
Specifications
Attribute | Value |
---|---|
Input Signal Type | Voltage |
Mounting Type | DIN Rail |
Operating Temperature Range | -20 → +65°C |
Maximum Operating Temperature | +65°C |
Minimum Operating Temperature | -20°C |