- RS Stock No.:
- 652-8497
- Mfr. Part No.:
- 2810243
- Manufacturer:
- Phoenix Contact
- RS Stock No.:
- 652-8497
- Mfr. Part No.:
- 2810243
- Manufacturer:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Current/Voltage to Frequency Converter with 3-Way Isolation
Inputs, 0-20mA, 4-20mA, 1-10mA, 2-10mA, 0-10V, 1-5V, 0-5V, 2-10V
Outputs, 8 frequency bands and 8 PWM standards
3-way isolated
24VDC powered on module or via DIN rail bus connector
6.2mm wide
Screw terminals
Outputs, 8 frequency bands and 8 PWM standards
3-way isolated
24VDC powered on module or via DIN rail bus connector
6.2mm wide
Screw terminals
Specifications
Attribute | Value |
---|---|
Input Range | 0 → 10 V, 0 → 20mA |
Mounting Type | DIN Rail |
Operating Temperature Range | -20 → +65°C |
Series | 3RS70 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +65°C |