- RS Stock No.:
- 418-4786
- Mfr. Part No.:
- 3RS1703-1DD00
- Manufacturer:
- Siemens
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 418-4786
- Mfr. Part No.:
- 3RS1703-1DD00
- Manufacturer:
- Siemens
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
3RS170X Active Interface Converter
Galvanic isolation of analogue signals
Surge suppressor on analogue input
2-way isolataion (output not isolated from supply)
Yellow LED for visual voltage warning
Surge suppressor on analogue input
2-way isolataion (output not isolated from supply)
Yellow LED for visual voltage warning
Specifications
Attribute | Value |
---|---|
Input Range | 4 → 20mA |
Mounting Type | DIN Rail |
Operating Temperature Range | -25 → +60°C |
Series | ACT20X |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +60°C |