- RS Stock No.:
- 174-7906
- Mfr. Part No.:
- MTL5573
- Manufacturer:
- MTL
Discontinued product
- RS Stock No.:
- 174-7906
- Mfr. Part No.:
- MTL5573
- Manufacturer:
- MTL
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
MTL Isolation signal conditioner
The MTL PCL45USB series signal conditioner, temperature converter, isolated current output. This converts a low-level dc signal from a temperature sensor mounted in a hazardous area into a 4-20mA current for driving a safe-area load (600ohms max.). It has software selectable features include linearisation, ranging, monitoring, testing and tagging for all thermocouple types and 2-, 3- or 4-wire RTDs.
Features and Benefits
• 3-port isolation with single channel
• Compact modular design with DIN rail mount
• High packing density
• Low power dissipation
• Operating temperature ranges between -20°C and 60°C
• Single and multi-channel I/O modules
• Compact modular design with DIN rail mount
• High packing density
• Low power dissipation
• Operating temperature ranges between -20°C and 60°C
• Single and multi-channel I/O modules
Applications
• Chemical and Petrochemical industries
• Food and beverages industry
• Metal processing
• Mining
• Oil and gas industry
• Recycling plants
• Food and beverages industry
• Metal processing
• Mining
• Oil and gas industry
• Recycling plants
Specifications
Attribute | Value |
---|---|
Input Signal Type | RTD, Thermocouple |
Mounting Type | DIN Rail |
Operating Temperature Range | -20 → +60°C |
Termination | Push-In |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -20°C |