195 x 76 mm Prong Fork Shovel and PYD Handle

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): IN
Product Details

Neverbend Spade & Fork

195 x 76mm/
Supergrip polypropylene handle for comfortable grip.
Fibreglass Shaft.
Non-slip rubber end cap.

Specifications
Attribute Value
Type Prong Fork
Size 195 x 76 mm
Handle Length 730mm
Handle Material PYD
Length 195mm
Width 76mm
Discontinued product