Hand shovel, Metal Detectable, 327 x 271

  • RS Stock No. 188-9748
  • Mfr. Part No. 567399
  • Manufacturer Vikan
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DK
Product Details

This ergonomically designed metal-detectable Hand Shovel is lightweight and durable. A one-piece construction prevents bacterial contamination, and a smooth surface allows for easy cleaning. Ideal for moving ingredients in food production areas. Metal detection can be tested using Vikan test kit (111199).

Specifications
Attribute Value
Type Hand Shovel
Food Processing Safe Yes
Size 327 x 271 mm
Handle Length 550mm
Handle Material Polypropylene
Length 327mm
Width 271mm
4 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 172.50
units
Per unit
1 +
MYR172.50
Related Products
Bahco non-sparking round shovel suitable for digging, lifting ...
Description:
Bahco non-sparking round shovel suitable for digging, lifting and moving materials such as soil, gravel, sand and snow. The non-sparking shovel is safe and excellent for use in hazardous environments.The Aluminium Bronze shovel reduces the risk of producing potentially dangerous ...
Lightweight and durable hand shovel. Its one piece ...
Description:
Lightweight and durable hand shovel. Its one piece construction eliminates areas where bacteria can be harboured. Smooth surface makes it extremely easy to clean, ideal for use in food production areas for moving food ingredients or large quantities of food ...
Use this durable Ergonomic Shovel to move large ...
Description:
Use this durable Ergonomic Shovel to move large amounts of food waste or food ingredients. Ergonomically designed with the user's working position in mind, this product is ideal for working at floor level as well as shovelling from container to ...
This Shovel features a one-piece construction that eliminates ...
Description:
This Shovel features a one-piece construction that eliminates areas where bacteria can gather. Its smooth surface allows for easy cleaning, which makes it ideal for moving food ingredients or large quantities of food waste. This product is ideal for shovelling ...