AirTAC Shock Absorber, ACA0806-1, 46 mm Body Length, 46 mm Body Length, 6 mm Body Length, M8 Thread Size
- RS Stock No.:
- 658-265
- Mfr. Part No.:
- ACA0806-1
- Manufacturer:
- AirTAC
This image is representative of the product range
Subtotal (1 unit)*
MYR45.98
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR45.98 |
*price indicative
- RS Stock No.:
- 658-265
- Mfr. Part No.:
- ACA0806-1
- Manufacturer:
- AirTAC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AirTAC | |
| Product Type | Shock Absorber | |
| Thread Size | M8 | |
| Overall Length | 46mm | |
| Stroke Length | 6mm | |
| Length | 46mm | |
| Thread Standard | Metric | |
| Series | ACA | |
| Maximum Energy Capacity Per Hour | 5400nm | |
| Select all | ||
|---|---|---|
Brand AirTAC | ||
Product Type Shock Absorber | ||
Thread Size M8 | ||
Overall Length 46mm | ||
Stroke Length 6mm | ||
Length 46mm | ||
Thread Standard Metric | ||
Series ACA | ||
Maximum Energy Capacity Per Hour 5400nm | ||
- COO (Country of Origin):
- CN
Related links
- Festo Shock Absorber 46 mm Body Length 8 mm Body Length, M12 x 1 Thread Size
- Festo Shock Absorber 38 mm Body Length M8 Thread Size
- Festo Shock Absorber 1.3 mm Body Length M8 Thread Size
- Festo Shock Absorber 3.4 mm Body Length M8 Thread Size
- Festo Shock Absorber 1.3 mm Body Length M8 Thread Size
- Festo Shock Absorber 1.3 mm Body Length, M8 Thread Size
- Festo Shock Absorber 3.4 mm Body Length, M8 Thread Size
- Festo Shock Absorber 1.3 mm Body Length, M8 Thread Size
