AirTAC Pneumatic Shock Absorber Stop Collar, F-ACA33LM for use with Deceleration And Shock Absorbing, 80 mm, 41mm Body
- RS Stock No.:
- 658-129
- Mfr. Part No.:
- F-ACA33LM
- Manufacturer:
- AirTAC
This image is representative of the product range
Subtotal (1 unit)*
MYR16.41
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR16.41 |
*price indicative
- RS Stock No.:
- 658-129
- Mfr. Part No.:
- F-ACA33LM
- Manufacturer:
- AirTAC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AirTAC | |
| Product Type | Pneumatic Shock Absorber Stop Collar | |
| Overall Length | 41mm | |
| Thread Standard | Metric | |
| For Use With | Deceleration And Shock Absorbing | |
| Outside Diameter | 80mm | |
| Select all | ||
|---|---|---|
Brand AirTAC | ||
Product Type Pneumatic Shock Absorber Stop Collar | ||
Overall Length 41mm | ||
Thread Standard Metric | ||
For Use With Deceleration And Shock Absorbing | ||
Outside Diameter 80mm | ||
- COO (Country of Origin):
- CN
