SMC Shock Absorber, RBQC3009, 61.5 mm Body Length, 61.5 mm Body Length, 5 mm Body Length, M30 Thread Size

Subtotal (1 unit)*

MYR559.20

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR559.20

*price indicative

RS Stock No.:
426-504
Mfr. Part No.:
RBQC3009
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Shock Absorber

Thread Size

M30

Length

61.5mm

Stroke Length

5mm

Overall Length

61.5mm

Series

RBQC

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC Shock absorber embodies cutting-edge technology designed for unparalleled efficiency and reliability in various industrial applications. Featuring a robust construction, it excels in operational durability, ensuring long-lasting performance under demanding conditions. The product integrates seamlessly into existing systems, enhancing versatility across multiple platforms. With its state-of-the-art design, it promotes optimal airflow and energy consumption, making it a sustainable choice for those seeking to minimise their environmental impact. This is not just a piece of machinery; it's a comprehensive solution aimed at streamlining processes and boosting productivity, empowering businesses to achieve their goals with ease.

Designed for enhanced durability to withstand harsh operational environments

Optimises airflow promoting energy efficiency and reducing costs

Seamlessly integrates with existing systems for quick installation

Enhances workflow by providing reliable and consistent performance

Constructed with high quality materials to ensure longevity and reliability

Supports a wide range of applications offering versatility for various industries

Engineered to operate quietly contributing to a better working environment

Related links