Festo Shock Absorber, DYSS-2-4-Y1F-F1A, 4 mm Body Length, 2 mm Thread Size
- RS Stock No.:
- 351-348
- Mfr. Part No.:
- DYSS-2-4-Y1F-F1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR469.04
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR469.04 |
*price indicative
- RS Stock No.:
- 351-348
- Mfr. Part No.:
- DYSS-2-4-Y1F-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Shock Absorber | |
| Thread Size | 2 mm | |
| Stroke Length | 4mm | |
| Series | DYSS | |
| Maximum Energy Capacity Per Hour | 270J | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Shock Absorber | ||
Thread Size 2 mm | ||
Stroke Length 4mm | ||
Series DYSS | ||
Maximum Energy Capacity Per Hour 270J | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Festo shock absorber is designed to optimise performance in various dynamic environments. With a robust single-acting mechanism and a self-adjusting cushioning feature, it ensures smooth energy absorption, enhancing longevity and reliability. The unit operates efficiently across a broad temperature range, making it suitable for diverse operating conditions. Crafted from high-alloy steel, its construction promises durability while remaining compliant with RoHS standards, ensuring minimal environmental impact. This shock absorber is the ideal solution for applications requiring precise control and resilience.
Self adjusting cushioning allows for optimal energy absorption when impacts occur
The size and stroke configuration provides compact solutions for limited spaces
Efficient performance with a maximum impact speed of 0.5 m/s enhances overall productivity
Constructed from high alloy steel ensuring strength and durability under varied conditions
RoHS compliant materials safeguard against harmful substances
Related links
- Festo Shock Absorber 4 mm Body Length, 2 mm Thread Size
- Festo Shock Absorber 20.1 mm Body Length 4 mm Body Length
- Festo Shock Absorber 4 mm Body Length, 4 mm Thread Size
- Festo Shock Absorber 4 mm Body Length, 3 mm Thread Size
- Festo Shock Absorber 4 mm Body Length, 4 mm Thread Size
- Festo Shock Absorber 4 mm Body Length, 3 mm Thread Size
- Festo Shock Absorber 20.1 mm Body Length 4 mm Body Length
- Festo Shock Absorber 8 mm Body Length, 8 mm Thread Size
