- RS Stock No.:
- 801-1720
- Mfr. Part No.:
- RFD22130
- Manufacturer:
- RFduino
Discontinued product
- RS Stock No.:
- 801-1720
- Mfr. Part No.:
- RFD22130
- Manufacturer:
- RFduino
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RFduino Micro SD Shield
The RFD22130 Micro SD shield will provide the use of a Micro SD letting you obtain GB external memory storage capacity.
Dimensions: L 23.11mm x W 22.86mm
Output voltage: 3V – 3.3V
Output Current 100mA
Output voltage: 3V – 3.3V
Output Current 100mA
Bluetooth - RF Digital
Specifications
Attribute | Value |
---|---|
Product Name | Micro SD Shield |
Kit Classification | Shield |
Processor Part Number | RFD22130 |