331161702513, Shielding Strip of Gold Plated Beryllium Copper With Mounting Screw 7mm x 2.5mm x 13mm

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): KR
Product Details

Wurth Elektronik SMD EMI Contact Fingers - WE-SECF Series

Wurth WE-SECF series contact fingers are composed of gold-plated copper-beryllium for enhanced wear and corrosion resistance and can be SMD assembled by means of a pick-and-place process.

Suitable for automated placement
Material: copper-beryllium (CuBe) gold-plated (Au)
Different types and sizes available
Corrossion-resistant
Wear-resistant
High temperatures and mechenical weight have no influence on the excellent connection properties
Reliable solderability

Specifications
Attribute Value
Material Gold Plated Beryllium Copper
Fixing Method Mounting Screw
Thickness 13mm
Length 7mm
Width 2.5mm
Discontinued product
Related Products
Featuring soldered-in remanence miniature switching relays, these units ...
Description:
Featuring soldered-in remanence miniature switching relays, these units have a variety of contact configurations such as SPDT, DPDT, and SPNO. Some feature integrated NPN transistor control, for low control currents whilst all are mountable on DIN rail NS 35/7.5. Phoenix ...
A series of interface relay blocks containing soldered ...
Description:
A series of interface relay blocks containing soldered in miniature relays, for small to medium loads. Designed to be mountable on DIN rail NS 35/7.5, they are 6.2mm wide providing up to 73% more space on the rail as N ...
Wurth WE-LT series conductive shielding gaskets comprise a ...
Description:
Wurth WE-LT series conductive shielding gaskets comprise a PU sponge core (elastomer) covered with a Ni/Cu-layer conductive fabric. The square profile of the Wurth WE-LT series offers a larger surface and therefore excellent contact and features centred double-sided adhesive tape ...
Used to close the gap between surfaces, contact ...
Description:
Used to close the gap between surfaces, contact springs are made from beryllium copper giving strength and spring.