Wurth Elektronik Metal, Rubber Shielding Sheet, 297mm x 210mm x 0.3mm

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Flexible Absorber Foil WE-FAS for RFID

Tensile strength 6MPa
High fire resistance
Magnetic metal powder and special fireretardent rubber
Double sided adhesive tape covered with release paper
Radio Frequency Identification (RFID) applications

Approvals

UL 94V-0

Specifications
Attribute Value
Material Metal, Rubber
Fixing Method Tape
Thickness 0.3mm
Length 297mm
Width 210mm
Discontinued product