TDK Magnetic Shielding Sheet, 300mm x 300mm x 1 mm, 2 mm, 3 mm, 6 mm

  • RS Stock No. 477-0107
  • Mfr. Part No. IRB02
  • Manufacturer TDK
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Flexield Sheet

Made from composite material in which magnetic material has been dispersed in resin
Excellent flexibility, thin type, mountable in small spaces
Supports broadband frequency (100 MHz to 30 GHz)
Reduces radiation noise from mobile and other electronic devices

Warning

  • IRL02 (RS Stock No: 477-0078) is a special-order product, so dimensions differ from displayed specification.
    Actual product dimensions: Length: 100 mm; Width: 100 mm; Thickness: 1 mm
Specifications
Attribute Value
Material Magnetic
Fixing Method Tape
Thickness 1 mm, 2 mm, 3 mm, 6 mm
Length 300mm
Width 300mm
Discontinued product