WE-SHC Shielding Cabinet 37.7 x 25 x 6 m

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

The Wruth Elektronik shielding cabinet is SMD frame. The grid frame is made up of steel with tin plating on it. The frame is used to prevent EMI radiation from PCB and to keep sensitivity low of RF input, output and amplifier stages.

Operating temperature -40 up to +125 °C
Packaged in tape and reel for easy pick and place soldering

Specifications
Attribute Value
Material Steel
Fixing Method Surface Mount
Thickness 25mm
Length 37.7mm
Width 6mm
Temporarily out of stock - back order for despatch 17/07/2020, delivery within 4 working days from despatch date
Price Each (In a Pack of 2)
MYR 6.855
units
Per unit
Per Pack*
2 - 8
MYR6.855
MYR13.71
10 - 16
MYR5.545
MYR11.09
18 +
MYR5.425
MYR10.85
*price indicative