11 W Shaver Light 120 V, 240 V

  • RS Stock No. 847-4875
  • Mfr. Part No. 53407
  • Manufacturer Sylvania
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Sylvania Elite Mirror Lights with Pull Cord

Features and Benefits

Slim Profile for surface mounting
Vertical or Horizontal mounting
Suitable for Zone 3 bathroom applications (no waterjets)
11W LynxS Sylvania energy-saving lamp supplied
IP21
Integrated pull cord
Compatible with bulbs of energy classes: A++, A+, A

Specifications
Attribute Value
Length 480 mm
Wattage 11 W
Voltage Rating 120 V, 240 V
15 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 241.79
units
Per unit
1 +
MYR241.79
Related Products
Ultra-slim, low profile, linkable, low power LED strip ...
Description:
Ultra-slim, low profile, linkable, low power LED strip lighting 50cm long, with power supply and mounting fittings. This LED rigid bar delivers a warm white light and features 3 level of brightness. The LED strip can be started with a ...
This RS Range of IP65 rated non-corrosive fluorescent ...
Description:
This RS Range of IP65 rated non-corrosive fluorescent fittings feature a slim line and lightweight design. The fluorescent battens are supplied with high frequency electronic soft start ballast. The Grey body of these non-corrosive fittings is manufactured from extremely strong ...
A standard LED ceiling light behind a slim ...
Description:
A standard LED ceiling light behind a slim opal diffuser, mounted on a tradition batten body. Giving widespread lighting suited to ware houses, workshops and garages. Providing effective low maintenance lighting. These LED Batten ceiling lights can also be used ...
The EDL Industries XL4 is an ergonomically designed, ...
Description:
The EDL Industries XL4 is an ergonomically designed, energy efficient patient light. Its purpose is to cover a spectrum of applications within the Healthcare Sector ranging from hospital wards to doctor’s surgeries. The unique features of the XL4 make it ...