11 W Shaver Light 120 V, 240 V

  • RS Stock No. 847-4866
  • Mfr. Part No. 53406
  • Manufacturer Sylvania
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Sylvania Elite Mirror Lights with Pull Cord

Features and Benefits

Slim Profile for surface mounting
Vertical or Horizontal mounting
Suitable for Zone 3 bathroom applications (no waterjets)
11W LynxS Sylvania energy-saving lamp supplied
IP21
Integrated pull cord
Compatible with bulbs of energy classes: A++, A+, A

Specifications
Attribute Value
Length 480 mm
Wattage 11 W
Voltage Rating 120 V, 240 V
8 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 241.79
units
Per unit
1 +
MYR241.79
Related Products
The Waldmann ROCIA Focus is an adjustable arm ...
Description:
The Waldmann ROCIA Focus is an adjustable arm LED spotlight with a full metal design ensures high mechanical and chemical stability. The luminaire head and arm is made of aluminium, the flexible steel tube, diecast joints and the cables and ...
The Waldmann ROCIA Focus is a flexible arm ...
Description:
The Waldmann ROCIA Focus is a flexible arm LED spotlight with a full metal design ensures high mechanical and chemical stability. The luminaire head and arm is made of aluminium, the flexible steel tube, diecast joints and the cables and ...
The Waldmann Taneo is a sophisticated LED lighting ...
Description:
The Waldmann Taneo is a sophisticated LED lighting solution for wherever your eyes are put to the test. This Universal LED Task Luminaire features high lighting quality and ergonomic handling, is versatile and unique when adapting to individual requirements. This ...
This RS branded task light features an IP65 ...
Description:
This RS branded task light features an IP65 rated, totally enclosed lamp head, which provides protection against dust, coolants and swarf. The halogen machine light comes with a built-in 240/12V transformer and an energy efficient bright halogen lamp. This Task ...