Ruland Collar, One Piece, Clamp Screw, Bore 3mm, OD 16mm, W 9mm, Plastic
- RS Stock No.:
- 604-793
- Mfr. Part No.:
- MCL-3-P
- Manufacturer:
- Ruland
N
Subtotal (1 unit)*
MYR49.45
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR49.45 |
*price indicative
- RS Stock No.:
- 604-793
- Mfr. Part No.:
- MCL-3-P
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Shaft Diameter | 3mm | |
| One/Two Piece | One Piece | |
| Material | Plastic | |
| Single/Double Wide | Single | |
| Outside Diameter | 16mm | |
| Fastening | Clamp Screw | |
| Width | 9mm | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Shaft Diameter 3mm | ||
One/Two Piece One Piece | ||
Material Plastic | ||
Single/Double Wide Single | ||
Outside Diameter 16mm | ||
Fastening Clamp Screw | ||
Width 9mm | ||
- COO (Country of Origin):
- US
DIN Rail Mount Optocouplers R600 series
In order to fit voltage/current together with galvanic insulation, interface is necessary through devices providing these functions plus transmission of input/output logic signals.,The R600 range of relays and optocouplers makes it possible. These devices provide many voltage and current adjustments and input/output insulation.
Screw clamp Optocouplers
6mm large
Input voltage : From 5 to 250 Vac/dc
Voltage switching range : From 5 to 58 Vdc, From 20 to 400 Vac
Current switching range : From 1 mA to 5 A
Overvoltage protection
Functionning display through a green LED
6mm large
Input voltage : From 5 to 250 Vac/dc
Voltage switching range : From 5 to 58 Vdc, From 20 to 400 Vac
Current switching range : From 1 mA to 5 A
Overvoltage protection
Functionning display through a green LED
The Ruland One piece shaft collar has clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment manufacturers benefit from the tightly controlled face to bore perpendicularity (TIR of ≤ .05mm). Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.
RoHS3 and REACH compliant
Forged screws test beyond DIN 912 12.9 standards
Manufactured from solid bar stock sourced from select North American mills
Machined to a fine burr free finish
Forged screws test beyond DIN 912 12.9 standards
Manufactured from solid bar stock sourced from select North American mills
Machined to a fine burr free finish
Related links
- Ruland Shaft Collar Clamp OD 16mm Plastic
- Ruland Collar Clamp Screw OD 16mm Steel
- Ruland Collar Clamp Screw OD 16mm 1215 Lead-Free Carbon Steel
- Ruland Shaft Collar Clamp Screw OD 16mm Aluminium
- Ruland Collar Clamp Screw OD 16mm Plastic
- Ruland Shaft Collar Clamp Screw OD 16mm Stainless Steel
- Ruland Collar Clamp Screw OD 16mm Plastic
- Ruland Shaft Collar Clamp Screw OD 16mm Plastic
