- RS Stock No.:
- 193-6683
- Mfr. Part No.:
- VT807-608027
- Manufacturer:
- APW
Discontinued product
- RS Stock No.:
- 193-6683
- Mfr. Part No.:
- VT807-608027
- Manufacturer:
- APW
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
IMRAK 1032 primary, IP32, glass front do
Specifications
Attribute | Value |
---|---|
Rack Units | 27U |
External Height | 1200 mm |
External Width | 800 mm |
External Depth | 600mm |
External Dimensions | 1200 x 800 x 600mm |
Colour | Grey |
External Case Material | Steel |