- RS Stock No.:
- 146-8169
- Mfr. Part No.:
- SBP3000RMHW
- Manufacturer:
- APC
- RS Stock No.:
- 146-8169
- Mfr. Part No.:
- SBP3000RMHW
- Manufacturer:
- APC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Fixed Shelf 50lbs/22.7kg Black
Ventilated:Perforated front and rear doors provide ample ventilation for rack-mount equipment
Ventilated:Perforated front and rear doors provide ample ventilation for rack-mount equipment
Specifications
Attribute | Value |
---|---|
Model | PQUA-8ASKY4 |
VA Rating | 3000VA |
Output Voltage | 230V |
Input Voltage | 230V |
Mounting Type | Rack Mount |
Type | UPS |
Current Rating | 16A |
Length | 432mm |
Width | 76mm |
Depth | 89mm |