Android RS-232 Cable

  • RS Stock No. 193-2836
  • Mfr. Part No. ICUSBANDR232
  • Manufacturer Startech
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Powers and charges the connected Android device, USB-powered via PC USB port, USB wall charger, or USB mobile battery pack
OTG (On-The-Go) support not required by the connected mobile device
Single cable, small footprint design for portability
Compatible with the free, StarTech.com Serial Device Application Software for iOS, Android, and Chrome Browser (NETRSAPP)
USB to Straight-Through RS-232 DB9 Serial Adapter for Android
Supports baud rates up to 921.6 Kbps
Compatible with Android OS Version 3.2 Honeycomb or later
Integrated FTDI USB UART Chip
Compatible with USB 1.1 or higher ports
Control an RS-232 device through the convenience of an Android-based smartphone or tablet with no OTG function required
Simultaneously charge and power your Android device via USB-Power
Deploy in a variety of environments, with a portable and lightweight single cable solution designed for mobile users

Specifications
Attribute Value
Input Port USB
Bus Type USB 2.0
Output Port RS232
Number of Ports 1
Maximum Baud Rate 921.6kbit/s
2 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 215.62
units
Per unit
1 +
MYR215.62
Related Products
The PEX8S950LP 8 Port PCI Express Low Profile ...
Description:
The PEX8S950LP 8 Port PCI Express Low Profile Serial Adapter Card with dongle cables included offers 8 RS 232 Serial connections via a single PCI Express slot, with data rates up to 921Kbps. Perfect for use with a broad variety ...
The ICUSB422 6ft Professional RS422/485 USB Serial Cable ...
Description:
The ICUSB422 6ft Professional RS422/485 USB Serial Cable Adapter with COM Port Retention lets you connect RS422 or RS485 serial devices to your USB-enabled computer. The adapter features a 9-pin (DB9) male serial connector as well as dipswitch controls for ...
The ICUSB2328I Industrial 8-Port USB to Serial Hub ...
Description:
The ICUSB2328I Industrial 8-Port USB to Serial Hub with DIN Rail Clips converts a single USB port into eight RS232 serial ports, enabling you to connect to, monitor and control your serial devices.Featuring rugged metal construction, with sturdy wall-mounting brackets ...
The ICUSB2324I 4-Port Industrial USB to Serial Hub ...
Description:
The ICUSB2324I 4-Port Industrial USB to Serial Hub with DIN Rail Clips converts a single USB port into four RS232 serial ports, enabling you to connect to, monitor and control your serial devices.Featuring rugged metal construction, with sturdy wall-mounting brackets ...