- RS Stock No.:
- 186-4064
- Mfr. Part No.:
- ICUSB234854I
- Manufacturer:
- StarTech.com
- RS Stock No.:
- 186-4064
- Mfr. Part No.:
- ICUSB234854I
- Manufacturer:
- StarTech.com
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
StarTech.com Converter, Four Serial Ports, One USB Port - ICUSB234854I
When serial devices don't see eye-to-eye with your USB-enabled computer, use this converter from StarTech.com. It has one USB port for hooking it up to your computing equipment and four RS232 ports to plug in sensors, barcode scanners and digital signs. The converter comes with built-in wall-mounting brackets and a DIN rail kit, so you can choose how to mount it.
Features & Benefits
Rugged chassisThis converter has a metal case to tough out industrial environments. An IP30 rating means tools and wires won't get inside.
Speed highwayIts universal asynchronous receiver-transmitter gives you fast data transfer rates of up to 921Kbps.
Speed highwayIts universal asynchronous receiver-transmitter gives you fast data transfer rates of up to 921Kbps.
Supports four-wire RS232 and RS422 and two-wire RS485 devices
Screw-locking USB connection prevents disconnection from snagging
Windows, MAC and Linux compatibility
Plug-and-play installation
Screw-locking USB connection prevents disconnection from snagging
Windows, MAC and Linux compatibility
Plug-and-play installation
FAQs
Does this converter have ESD protection?Yes. This converter has 15kV ESD protection to safeguard against voltage spikes and noise.
Chipset Manufacturer
FTDI
Chipset Model
FT4232H
What is the Serial Protocol of this Adapter?
RS-232/422/485
Maximum Baud Rate
921.6kbit/s
Specifications
Attribute | Value |
---|---|
Bus Type | RS232, RS422, RS485 |
Connector A | USB B |
Connector A Gender | Male |
Connector B | DB-9 |
Connector B Gender | Female |
USB Standard | USB 2.0 |
Maximum Baud Rate | 921.6kbit/s |