Samtec Flat FFSD 50mm, Female IDC to Female IDC, 30 Ways, Ribbon Cable Assembly

  • RS Stock No. 901-1740
  • Mfr. Part No. FFSD-15-D-02.00-01-N
  • Manufacturer Samtec
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Samtec FFSD Series 1.27mm Tiger Eye™ IDC Socket Ribbon Cable Assembly

FFSD series Tiger Eye™ IDC socket to socket ribbon cable assemblies consisting of a 30 AWG 0.635mm pitch grey ribbon cable with a 1.27mm pitch double row female socket either end with highly reliable gold plated Tiger Eye™ contacts and polarizing notch for accurate mating. These FFSD series IDC flat ribbon cable socket assemblies are available with up to 50 contacts and have an assembled length from 2 to10 inches.

Specifications
Attribute Value
Connector A Female IDC
Connector B Female IDC
Length 50mm
Number of Populated Ways 30
Cable Type Flat Ribbon Cable
Sheath Colour Grey
Series FFSD
Standards Met RoHS Compliant, UL
Current Rating 2.3 A
5 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 51.34
units
Per unit
1 - 9
MYR51.34
10 - 49
MYR46.20
50 - 99
MYR42.75
100 - 249
MYR40.72
250 +
MYR38.91
Related Products
Miniature connector system 1.27mm pitchPatented contact design eliminates ...
Description:
Miniature connector system 1.27mm pitchPatented contact design eliminates fretting corrosionJumper cables available in various positions and 3 lengthsUses 0.050 pitch ribbon cableTemperature rating -40°C → +105°CUL recognised.
1.27mm QF-50 IDC single beam vertical MIL/DIN version ...
Description:
1.27mm QF-50 IDC single beam vertical MIL/DIN version ribbon cable/wire trap female connectors with an upper housing pre-loaded with gold plated phosphor bronze IDC contacts. These QF-50 single beam ribbon cable/wire trap connectors are fully shrouded with a 90 degree ...
Molex 1.27mm pitch Picoflex PF-50 cable assemblies that ...
Description:
Molex 1.27mm pitch Picoflex PF-50 cable assemblies that provide savings in time and investment in tooling. Each cable assembly consists of two 90327 Series Picoflec IDT connectors, C-style on UL 2651, 28 AWG (7 strand) ribbon cable. These 1.27mm PF-50 ...
FFSD series Tiger Eye™ IDC socket to socket ...
Description:
FFSD series Tiger Eye™ IDC socket to socket ribbon cable assemblies consisting of a 30 AWG 0.635mm pitch grey ribbon cable with a 1.27mm pitch double row female socket either end with highly reliable gold plated Tiger Eye™ contacts and ...