- RS Stock No.:
- 852-9537
- Mfr. Part No.:
- 2900132
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 852-9537
- Mfr. Part No.:
- 2900132
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Round cable set
connection 1: Single wires (16-position) (The wires are marked and fitted with ferrules)
connection 2: IDC/FLK socket strip (1x 16-position, 90 °-out put)
cable length: 1.5 m
1:1 connection
Open end at one end
Specifications
Attribute | Value |
---|---|
Accessory Type | Cable |
Series | VIP-CAB-FLK16/FR/OE/0.14/1.5M |