Molex 500mm, Female SATA to Female SATA, 7 Ways, Serial Cable Assembly

  • RS Stock No. 800-6832
  • Mfr. Part No. 68561-0016
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Serial ATA™ Desktop Storage Interfacing

Serial ATA™ provides a leading-edge solution to desktop and server storage connectivity. It supports the 1.8", 2.5"; and 3.5" form factors with both cabled and direct docking systems. These SATA interconnects can support 1.5Gbps.
The Molex Series 47018 Serial ATA Host Receptacle is a 1.27 mm pitch SMT Right Angle Top Mount type with 0.76 μm Gold plated contacts.
The Molex Series 47080 Serial ATA Shrouded Signal Plug, with Peg and Locking Latch, is Right Angle with 0.76 μm Gold plated contacts.
The Molex Series 67490 is a reverse type SMT Right Angle Serial ATA Header.
The Molex Series 67491 is a Through Hole Vertical Serial ATA Header.
The Molex Series 87713 is a SMT Vertical Serial ATA Host Receptacle.

Signal cable meets Generation 2 speed requirements

Specifications
Attribute Value
Connector A Female SATA
Connector B Female SATA
Length 500mm
Number of Populated Ways 7
Sheath Colour Red
Cable Type Serial ATA Cable
264 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 14.99
units
Per unit
1 - 24
MYR14.99
25 - 49
MYR14.54
50 - 99
MYR14.05
100 - 249
MYR13.56
250 +
MYR13.16
Related Products
1x SATA connector1x Left-angled/90-degree SATA connectorSupports full SATA ...
Description:
1x SATA connector1x Left-angled/90-degree SATA connectorSupports full SATA 3.0 6Gbps bandwidthCompatible with both 3.5" and 2.5" SATA hard drivesProvides 12" in cable lengthLeft-angled SATA connector easily fits into hard to reach areas and tight spaces, providing flexibility to position your ...
Miniature connector system 1.27mm pitchPatented contact design eliminates ...
Description:
Miniature connector system 1.27mm pitchPatented contact design eliminates fretting corrosionJumper cables available in various positions and 3 lengthsUses 0.050 pitch ribbon cableTemperature rating -40°C → +105°CUL recognised.
1.27mm QF-50 IDC single beam vertical MIL/DIN version ...
Description:
1.27mm QF-50 IDC single beam vertical MIL/DIN version ribbon cable/wire trap female connectors with an upper housing pre-loaded with gold plated phosphor bronze IDC contacts. These QF-50 single beam ribbon cable/wire trap connectors are fully shrouded with a 90 degree ...
Molex 1.27mm pitch Picoflex PF-50 cable assemblies that ...
Description:
Molex 1.27mm pitch Picoflex PF-50 cable assemblies that provide savings in time and investment in tooling. Each cable assembly consists of two 90327 Series Picoflec IDT connectors, C-style on UL 2651, 28 AWG (7 strand) ribbon cable. These 1.27mm PF-50 ...