![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 779-9782 | ||||||||||||||||||||||
Description | HARTING har-flex 200mm, Female IDC to Female IDC, 6 Ways, Ribbon Cable Assembly | ||||||||||||||||||||||
Manufacturer/Brand Name | HARTING | ||||||||||||||||||||||
Manufacturer Part No. | 33152430200002 | ||||||||||||||||||||||
779-9782 | |
HARTING har-flex 200mm, Female IDC to Female IDC, 6 Ways, Ribbon Cable Assembly | |
HARTING | |
33152430200002 |
Date | Dec 5, 2019 |
These Harting har-flex double ended flat Cable Assemblies are fitted with Strain Relief Female Connectors.
The ribbon cable used for these har-flex cable assemblies is 30 AWG with PVC insulation and 0.635 mm pitch.
The connectors used for these har-flex cable assemblies have a Performance Level of 1, >500 matings.
For mating vertical headers see stock number 747-2525 typical.
For mating right angle headers see stock number 774-4120 typical
The Harting har-flex series connectors represent a space saving, rugged and flexible solution for a wide range of Board-to-Board applications in SMT technology. The continuous scalability by an even number of contacts, i.e. from 6 to 100, of the Harting har-flex connector series is a special feature forming an ideal basis for customized applications. Mezzanine, Extender-Card and Mother-to Daughtercard Board to Board applications can be designed using the har-flex series of connectors.
Attribute | Value |
---|---|
Connector A | Female IDC |
Connector B | Female IDC |
Length | 200mm |
Number of Populated Ways | 6 |
Sheath Colour | Grey |
Series | har-flex |