- RS Stock No.:
- 779-9729
- Manufacturer:
- RS PRO
- RS Stock No.:
- 779-9729
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
ANSI PVC Thermocouple Cables
ANSI PVC insulated thermocouple cable with plug and socket. Thermocouple extension types K & J, 2 or 5 metre lengths available
Conductors laid flat PVC insulated with overall PVC sheath
All round general purpose cable, both waterproof and very flexible
Conductors 7/0.2mm
Insulation rating -10°C to 105°C
General purpose connectors
Polarised contacts for correct connection
All round general purpose cable, both waterproof and very flexible
Conductors 7/0.2mm
Insulation rating -10°C to 105°C
General purpose connectors
Polarised contacts for correct connection
Specifications
Attribute | Value |
---|---|
Length | 5m |
Operating Temperature Range | -10 → +105 °C |