- RS Stock No.:
- 734-5445
- Mfr. Part No.:
- 79-1426-12-08
- Manufacturer:
- binder
Discontinued product
- RS Stock No.:
- 734-5445
- Mfr. Part No.:
- 79-1426-12-08
- Manufacturer:
- binder
Technical data sheets
Legislation and Compliance
Product Details
Binder Connectors series 702, Female Subminiature M9 IP67 Range
Binder 702 series M9 IP67 range female connectors, these subminiature socket connectors are suitable for cable mounting, offering IP67 protection and a degree of connector shielding.
Connector with screw locking
Solder bucket terminals
Degree of Protection IP67
Plastic and metal connector housing
EMI protected shielding
Gold plated contacts
Solder bucket terminals
Degree of Protection IP67
Plastic and metal connector housing
EMI protected shielding
Gold plated contacts
Binder 702 Series Subminiature Cable Connectors
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.14 mm² |
Number of Cores | 8 |
Length | 2m |
Current Rating | 1 A |
Voltage Rating | 125 V |
IP Rating | IP67 |
American Wire Gauge | 26 AWG |
Outer Diameter | 5.3mm |