Panasonic Mounting Bracket for use with CY-100 Series Cylindrical Photo Electric Sensor

  • RS Stock No. 812-8465
  • Mfr. Part No. MS-CY1-1
  • Manufacturer Panasonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

MS - Photoelectric Sensor Mounting Accessories

Mouting accessories for use with Panasonic photoelectric sensors

Specifications
Attribute Value
Accessory Type Stainless Steel Mounting Bracket
For Use With CY-100 Series Cylindrical Photo Electric Sensor
Temporarily out of stock - back order for despatch 27/11/2019, delivery within 4 working days from despatch date
Price Each
MYR 23.42
units
Per unit
1 +
MYR23.42
Related Products
EX-10 series amplifier built-in ultra-slim photoelectric sensors with ...
Description:
EX-10 series amplifier built-in ultra-slim photoelectric sensors with flexible mounting for many applications such as positioning of PCBs, detecting ICs, detecting PCB racks, detecting wafer cassettes, detecting thin rings or checking for absence of capacitor in tray. Electric power savingHigh-speed ...
Mini built in amplifier photoelectric sensor. Visible optical ...
Description:
Mini built in amplifier photoelectric sensor. Visible optical spot allows easy axis adjustment. The small "pin-point" LED is ideal for detecting minute sensing objects. Minimal influence of background or ambient shiny metal objects.
A range of accessories suitable for use with ...
Description:
A range of accessories suitable for use with Osisense XMLF pressure sensors. Female 7/8' 16UN, 5 pin straight prewired connector - cable 2mUniversal fixing bracketTransparent cover with legendsCooler for pressure sensor with 1/4'' BSP fluid connection.
Around the size of a cube of sugar, ...
Description:
Around the size of a cube of sugar, these Series 10 Laser Sensors are an effective replacement for bulkier fibre optic systemsPinpoint red laser spot aids setupHigh speed response maintains accuracy at high production ratesPrecise background suppression by triangulation200 micron ...