- RS Stock No.:
- 889-2977
- Mfr. Part No.:
- EBM015
- Manufacturer:
- Matrix Technology Solutions
Temporarily out of stock - back order for despatch 29/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR113.11
Units | Per Unit |
1 + | MYR113.11 |
- RS Stock No.:
- 889-2977
- Mfr. Part No.:
- EBM015
- Manufacturer:
- Matrix Technology Solutions
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
EBM015 Magnetometer Sensor Module
The EBM015 module features an on-board LSM303DLHC digital compass from STMicroelectronics.
Features & Benefits of the EBM015 Magnetometer Sensor Module
The LSM303DLHC is a system-in-package that contains both a 3D acceleration sensor and a 3D magnetic sensor
Linear acceleration full scales: +/-2g, +/-4g, +/-8g, +/-16g gauss
Magnetic field full scales: +/-1.3, +/-1.9, +/-2.5, +/-4.0, +/-4.7, +/-5.6, +/-8.1 gauss
Flowcode free 30-day trial
0.1 inch pitch connector enables the module to be connected to other boards aside the EB090 Sensor Mother Board
Features & Benefits of the EBM015 Magnetometer Sensor Module
The LSM303DLHC is a system-in-package that contains both a 3D acceleration sensor and a 3D magnetic sensor
Linear acceleration full scales: +/-2g, +/-4g, +/-8g, +/-16g gauss
Magnetic field full scales: +/-1.3, +/-1.9, +/-2.5, +/-4.0, +/-4.7, +/-5.6, +/-8.1 gauss
Flowcode free 30-day trial
0.1 inch pitch connector enables the module to be connected to other boards aside the EB090 Sensor Mother Board
Note
This sensor is also included within the EBM1000 E-block Sensors Bundle (889-2999). The kit includes the entire range of e-blocks sensor modules with the EB090 Sensor Mother Board.
E-blocks EBMxxx Sensor Modules
A range of Matrix E-blocks sensor modules which are intended for use with the EB090 E-block Sensor Mother Board (889-2905). Any two individual sensor modules can be plugged into an EB090 E-block board allowing upstream access to various analogue and digital sensors.
Matrix Techonlogy E-Blocks
E-blocks from Matrix Technology are small circuit boards with a block of electronics that are typically found in an electronic or embedded system. They be quickly snapped together to form a fully functioning systems and this ease of use makes them ideal for rapid prototyping.
Currently there are more than 50 E-Block boards available. From simple LED boards to sensors, Bluetooth, Motor Control, RFID, LCD Display, WiFi, GPS and many more. Whether you are PIC or Arduino programming or working with other hardware platforms there is sure to be something to suit your needs.
E-blocks are supported with software (including PIC, dsPIC, ARM and AVR Arduino IDE, Flowcode) and courseware.
Currently there are more than 50 E-Block boards available. From simple LED boards to sensors, Bluetooth, Motor Control, RFID, LCD Display, WiFi, GPS and many more. Whether you are PIC or Arduino programming or working with other hardware platforms there is sure to be something to suit your needs.
E-blocks are supported with software (including PIC, dsPIC, ARM and AVR Arduino IDE, Flowcode) and courseware.
Specifications
Attribute | Value |
---|---|
Sensor Technology | Magnetometer Sensor |
Kit Classification | Module |
Kit Name | E-block |