Analog Devices EVAL-ADXL375Z, Accelerometer Sensor Evaluation Board for ADXL375

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ADXL375Z Evaluation Board

The EVAL-ADXL375Z is a simple evaluation board that allows quick evaluation of the performance of the ADXL375, 3-Axis, ±200g Digital MEMS Accelerometer. The board has two sets of 0.1 inch spaced vias, for population of a 4-pin and 5-pin header, for access to all power and signal lines. The vias or headers allow the evaluation board to be attached to a prototyping board (breadboard) or attached to the PCB in an existing system. Four holes are provided for mechanical attachment to the application. An external host processor is required for communication to the part.
Dimensions are 20´20 mm with mounting holes set 15´15 mm at the corners of the printed circuit board (PCB).

Accelerometers, Analog Devices

Specifications
Attribute Value
Sensor Technology Accelerometer Sensor
Featured Device ADXL375
Kit Classification Evaluation Board
1 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 207.68
units
Per unit
1 +
MYR207.68
Related Products
MEMS accelerometers and iSensor MEMS accelerometer subsystems from ...
Description:
MEMS accelerometers and iSensor MEMS accelerometer subsystems from Analog Devices to accurately detect and measure acceleration, tilt, shock and vibration in performance-driven applications. Signal conditioning technology is integrated into every MEMS accelerometer, gyroscope, inertial measurement unit (IMU) from ...
Dual-mode inclinometer systemDual-axis, horizontal operation, ±90°Single-axis, vertical operation, ...
Description:
Dual-mode inclinometer systemDual-axis, horizontal operation, ±90°Single-axis, vertical operation, ±180°High accuracy, 0.1°Digital inclination data, 0.025° resolutionDigital acceleration data, 0.244 mg resolution±1.7 g accelerometer measurement rangeDigital temperature sensor outputDigitally controlled bias ...
The Analog Devices OP07, OP27 and OP37 family ...
Description:
The Analog Devices OP07, OP27 and OP37 family of precision operational amplifiers feature very low input offset voltages, high open loop gain and very low noise. These devices are ideal for high gain instrumentation applications where high precision and good ...
An evaluation board from Murata to allow assessment ...
Description:
An evaluation board from Murata to allow assessment of the functionality and performance of pyroelectric infrared sensor IRA-S210ST01. The PIR sensor requires a Fresnel lens in order to function correctly and two alternative lenses with differing sensing patterns are supplied ...