Sensirion EKF3X, Mass Flow Sensor Evaluation Kit for SFM3000

  • RS Stock No. 123-7152
  • Mfr. Part No. EKF3X
  • Manufacturer Sensirion
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CH
Product Details

Sensirion Evaluation Kit for SFM3000 Flow Meter

An evaluation kit from Sensirion enabling assessment of the SFM3000 low pressure drop digital mass flow meter. The evaluation kit consists of a USB stick with an adapter cable; the flow sensor is not included in the kit and must be purchased separately:
123-7150 1-100934-01 SFM3000-200 Mass flow meter without cap/cover
123-7149 1-100932-01 SFM3000-200C Mass flow meter with cap/cover
The Sensirion EK-F3x viewer software and the SFM3000 datasheet of the can be downloaded from the Sensirion website; the software needs to be installed on a suitable PC.

Note

Sensor not included in kit.

Mass Flow Sensors and Meters

Specifications
Attribute Value
Sensor Technology Mass Flow Sensor
For Use With SFM3000
Kit Classification Evaluation Kit
6 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 373.96
units
Per unit
1 - 2
MYR373.96
3 - 4
MYR359.58
5 +
MYR346.72
Related Products
The Renesas DISPLAY IT Human Machine Interface (HMI) ...
Description:
The Renesas DISPLAY IT Human Machine Interface (HMI) solution has a Graphical User Interface (GUI) that accommodates the 32-bit RX600 Microcontroller family. The unit incorporates the exDMA peripheral allowing it to drive a TFT. The HMI Solution Kit Enables straightforward ...
The AFBR-0548Z Evaluation Kit from Avago Technologies evaluates ...
Description:
The AFBR-0548Z Evaluation Kit from Avago Technologies evaluates the AFBR-1624Z fibre optic transmitter and receiver AFBR-2624Z. The Evaluation board incorporates passive components, TTL input/output connectors. It is designed for test set-up, letting you use the 650nm versatile link fibre optic ...
Mid-range development tool for Atmel 8-bit and 32-bit ...
Description:
Mid-range development tool for Atmel 8-bit and 32-bit AVR microcontrollers with on-chip debugging for source level symbolic debugging, NanoTrace (if supported by the device) and device programming. Supports JTAG, aWire, SPI and PDI interfaces3 hardware program breakpoints and 1 maskable ...
A range of development kits containing everything needed ...
Description:
A range of development kits containing everything needed to develop applications using the C8051Fxxx Series of Mixed-Signal Microcontrollers. Common format development kitsIDE communicates via on-chip JTAG interfacePrototyping area on-boardUSB PC Interface.