Maxim, iButton Probe Module, DS9092+

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

iButton™ Probe

DS9092

iButton touch device probe for panel mounting applications, pre-wired for easy installation.

Maxim iButton Probe Module

The Maxim iButton probe module is a computer chip enclosed in a 17mm diameter stainless steel can. It provides the electrical contact necessary for the transfer of data to and from the DS19xx family of iButtons. The round probe shape provides a self-aligning interface that readily matches the circular rim of the iButton’s MicroCan package. Its unique and durable container along with up-to-date information can travel with a person or object anywhere they go. Its rugged design makes it resistant to harsh environments and makes it flexible to be mounted indoors, as well, as, outdoors. It is small and portable enough to attach to a key fob, ring, watch or other personal items. This device can be used daily for applications such as access control to buildings and computers, asset management, and various data logging tasks.
Note: Any defect or non-conformance of this product must be discovered and reported to RS within 20 days of purchase.

Features and Benefits


Simple, low-cost metal stampings form a read/write probe for the iButton family
• Probe guides the entry of the iButton
• iButton slides over the surface to self-clean contacts
• Accessible shallow probe cavity simplifies removal of debris including mud
• Flexible design supports panel mount or hand-grip mount with optional tactile feedback
• Bright tarnish-resistant metal surface provides millions of operations
• Panel-mount probe, pre-wired for easy installation
• Hand-grip probe mates to RJ-11 jack for quick installation

Certifications


ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

The iButton is a computer chip enclosed in a 17mm diameter stainless steel can. Because of this unique and durable container, up-to-date information can travel with a person or object anywhere they go. It can be mounted anywhere because it is rugged enough to withstand harsh environments, indoors or outdoors. It is small and portable enough to attach to a key fob, ring, watch or other personal items. It can be used daily for applications such as access control to buildings and computers, asset management, and various data logging tasks.

Discontinued product
Related Products
The Bridgetek MCU development unit is a credit ...
Description:
The Bridgetek MCU development unit is a credit card-sized graphics controller module with BT816 device. This is a USB version that supports 5in displays with 800x480 pixel resolution and has resistive touch control. It includes 16Mbyte flash for bitmaps and ...
The DS9490 series is a uniquely designed USB ...
Description:
The DS9490 series is a uniquely designed USB bridge and holder for a single F5-size iButton, with a high-speed 12 Mbps USB Interface, which supports standard and overdrive 1-wire communications. Slew-Rate-Controlled 1-wire timing and active pullup for improved 1-wire network ...
PIco FAN Kit is an Advanced Active Cooling ...
Description:
PIco FAN Kit is an Advanced Active Cooling System for the Raspberry Pi and is easy to install by using the UPS Plco(Uninterruptible Power Supply and I2C HAT). The kit with the use of UPS Plco supervising circuits regulates any ...
MikroElektronika has designed a range of boards to ...
Description:
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART ...