702932000, 11.3mm High Self-Retaining Spacer for M3 Screw

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Applications
The clip is used to keep the part in position while fastening. An ideal solution for panels where little space is available

Specifications
Attribute Value
Body Height 11.3mm
Fixing Screw Size M3
Material Nylon 66
80 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 20)
Was MYR1.051
MYR 1.03
units
Per unit
Per Pack*
20 - 80
MYR1.03
MYR20.60
100 - 180
MYR0.997
MYR19.94
200 - 380
MYR0.953
MYR19.06
400 +
MYR0.911
MYR18.22
*price indicative
Related Products
Moulded natural coloured Nylon 66 pillars for mounting ...
Description:
Moulded natural coloured Nylon 66 pillars for mounting or spacing PCBs Suitable self-tapping fixing screws No. 6 x 6.3mm type (supplied separately)The stacking pillars may be used to stack PCBs one above the other, the last board being retained by ...
WA-SMSR series PCB SMT reverse spacers made from ...
Description:
WA-SMSR series PCB SMT reverse spacers made from tin plated steel with an M3 thread. These SMT spacers are soldered on the top to create spacing on the bottom of the PCB. The spacers are suitable for automated assembly and ...
M3 Clearance Circular Brass Spacer, Ø4.76mm O/D.6mm body ...
Description:
M3 Clearance Circular Brass Spacer, Ø4.76mm O/D.6mm body length.Nickel plating for corrosion resistance.
Chemical resistantLow moisture absorptionHigh dielectric strengthMaterial flammability UL94 ...
Description:
Chemical resistantLow moisture absorptionHigh dielectric strengthMaterial flammability UL94 V-0.