- RS Stock No.:
- 238-5586
- Mfr. Part No.:
- 260508
- Manufacturer:
- DUCK TAPE
Discontinued product
- RS Stock No.:
- 238-5586
- Mfr. Part No.:
- 260508
- Manufacturer:
- DUCK TAPE
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The DUCK TAPE exterior transparent repair tape is for the repair of transparent objects. It adheres to smooth and slightly rough surfaces.
Width 50 mm
Length 25 m
Transparent tape
PE layer
Tear resistant
Waterproof
Length 25 m
Transparent tape
PE layer
Tear resistant
Waterproof
Specifications
Attribute | Value |
---|---|
Backing Material | PE |
Width | 50mm |
Length | 25m |
Thickness | 0.12mm |
Colour | Transparent |
Model Number | 260508 |