RS PRO 8 Core Security Cable Polyvinyl Chloride PVC Sheath,

  • RS Stock No. 842-0708
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

SCR Alarm Cable

SCR Alarm Cables can be used for wiring burglar alarms and other low voltage circuits.

PVC Material
BS 4737 Standard

Standards

BS 4737

Specifications
Attribute Value
Number of Cores 8
Outer Diameter 4.6mm
Sheath Material Polyvinyl Chloride PVC
Core Strands 7/0.19 mm
Minimum Operating Temperature -20°C
Maximum Operating Temperature +80°C
Voltage Rating 300 V
Drain Wire Yes
Size of Strands 0.19 mm
Conductor Material Tinned Copper Cladded Aluminium
Jacket Ripcord Yes
Insulation Material PVC
Conductor Resistance <177 Ω/km
Sheath Colour Multicoloured
Number of Strands 7
Standards Met Euroclass Eca
Cable Shape Multicore
29 In Global stock for delivery within 4 - 6 working days
Price 1 Reel of 100 Metre(s)
MYR 298.79
Reel(s)
Per Reel
Per Metre*
1 +
MYR298.79
MYR2.988
*price indicative