Nylofix Nitrile Rubber O-Ring, 16mm Bore , 19.6mm O.D , -30 → +150°C

  • RS Stock No. 475-209
  • Mfr. Part No. ORJ-17
  • Manufacturer Nylofix
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): ES
Product Details

Accessories - ORJ O-Rings

ORJ O-rings to be placed on the first groove at the end of corrugated conduit in order to obtain a degree of protection of up to IP68 between the conduit and the connector.

NBR 70 Elastomer
Temperature range -30°C to +100°C

Nylofix IRT Flexible Conduit (LUL Approved)

A range of medium wall thickness modified polyamide 6 (PA6) flexible corrugated conduit and accessories (including NBR Elastomer O-rings) for the insulation and mechanical protection of cables and installations. Particularly suitable for use within passenger areas of railway rollingstock, tunnels and underground stations that have special and often mandatory smoke and fire requirements.

Specifications
Attribute Value
Inside Diameter 16mm
Outside Diameter 19.6mm
Thickness 1.8mm
Type O-Ring Seal
Material Nitrile Rubber
Minimum Operating Temperature -30°C
Maximum Operating Temperature +150°C
1500 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 100)
MYR 2.75
units
Per unit
Per Pack*
100 - 900
MYR2.75
MYR275.00
1000 - 4900
MYR2.613
MYR261.30
5000 +
MYR2.475
MYR247.50
*price indicative
Related Products
RS Pro metric O-Rings made from Nitrile, the ...
Description:
RS Pro metric O-Rings made from Nitrile, the most widely used elastomer in the seal industry. These O-Rings have an excellent resistance to petroleum products and work well in either low or high temperatures. Nitrile is highly resistant to abrasion ...
These seals comprise a metal annulus to which ...
Description:
These seals comprise a metal annulus to which a medium nitrile elastomeric ring of trapezoidal cross-section is bonded. They provide high and low pressure sealing for ports on fluid systems where mineral based hydraulic fluids or mineral based engine lubricating ...
RS Pro imperial O-Rings made from Nitrile, the ...
Description:
RS Pro imperial O-Rings made from Nitrile, the most widely used elastomer in the seal industry. These O-Rings have an excellent resistance to petroleum products and work well in either low or high temperatures. Nitrile is highly resistant to abrasion ...