- RS Stock No.:
- 113-8639
- Mfr. Part No.:
- 1600A003NF
- Manufacturer:
- Bosch
Temporarily out of stock - back order for despatch 14/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR1,189.10
Units | Per Unit |
1 + | MYR1,189.10 |
- RS Stock No.:
- 113-8639
- Mfr. Part No.:
- 1600A003NF
- Manufacturer:
- Bosch
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
FlexiClick Attachments
A range of FlexiClick attachments from Bosch that are designed for use With the GSR18VEC FC2 FlexiClick Cordless Drill.
GWA FC2 Professional FlexiClick Angle Adapter:
High flexibility – The angle adapter enables flexible use in tight spaces
Easy to operate – It can be locked in 16 different positions (360°) without removing the adapter
Compact design – The compact construction (head length: 98 mm) enables work in tight spaces
Locking with a click – The click ensures a secure hold of the GWA FC2 on the cordless screwdriver
13 mm Auto-Lock drill chuck
Easy to operate – It can be locked in 16 different positions (360°) without removing the adapter
Compact design – The compact construction (head length: 98 mm) enables work in tight spaces
Locking with a click – The click ensures a secure hold of the GWA FC2 on the cordless screwdriver
13 mm Auto-Lock drill chuck
GEA FC2 Professional FlexiClick Off-Set Angle Adapter:
High flexibility – The off-set angle adapter enables you to work closer to edges and walls
Easy to operate – It can be locked in 16 different positions (360°) without removing the adapter
Compact design – width across corners is just 11 mm, enabling precise use against edges and walls
Locking with a click – The click ensures a secure hold of the GEA FC2 on the cordless screwdriver
Lockable 1/4 in universal bit holder locks all conventional drill and screwdriver bits
Easy to operate – It can be locked in 16 different positions (360°) without removing the adapter
Compact design – width across corners is just 11 mm, enabling precise use against edges and walls
Locking with a click – The click ensures a secure hold of the GEA FC2 on the cordless screwdriver
Lockable 1/4 in universal bit holder locks all conventional drill and screwdriver bits
GHA FC2 Professional FlexiClick SDS Hammer Chuck Adapter:
High flexibility - The rotary hammer adapter converts the drill/driver into a SDS-plus rotary hammer drill
Powerful - Effortless drilling is enabled even in hard concrete thanks to the impact mechanism
Locking with a click – The click ensures a secure hold of the GEA FC2 on the cordless screwdriver
Convenient SDS plus holder for fast drill bit changes
Impact rate at rated speed 14.4 V: 4500 bpm
Impact rate at rated speed 18 V: 4800 bpm
Powerful - Effortless drilling is enabled even in hard concrete thanks to the impact mechanism
Locking with a click – The click ensures a secure hold of the GEA FC2 on the cordless screwdriver
Convenient SDS plus holder for fast drill bit changes
Impact rate at rated speed 14.4 V: 4500 bpm
Impact rate at rated speed 18 V: 4800 bpm
Bosch Drills
Specifications
Attribute | Value |
---|---|
Drill Accessory Type | Angle Adapter |
Type | Flexi-Click Adapter |
For Use With | GSR 14 4 V-FC2 & GSR 18 V-FC2 |