ATP 64 GB Industrial SDXC SD Card
- RS Stock No.:
- 206-9197
- Mfr. Part No.:
- AF64GSD4A-BBBIM
- Manufacturer:
- ATP
View all SD Cards
15 In Global stock for delivery within 4 - 6 working days
Price Each
MYR1,471.43
units | Per Unit |
1 + | MYR1,471.43 |
- RS Stock No.:
- 206-9197
- Mfr. Part No.:
- AF64GSD4A-BBBIM
- Manufacturer:
- ATP
- COO (Country of Origin):
- TW
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Specifications
Attribute | Value |
Card Format | SDXC |
Capacity | 64 GB |
Speed Class Rating | Class 10, U3, UHS-I |
Industrial | Yes |
Temperature Range | -40 ? +85°C |
Series | S700Pi |