ATP 32 GB Industrial SDHC SD Card
- RS Stock No.:
- 206-9187
- Mfr. Part No.:
- AF32GSD4A-BBBXM
- Manufacturer:
- ATP
View all SD Cards
8 In Global stock for delivery within 4 - 6 working days
Price Each
MYR568.83
units | Per Unit |
1 + | MYR568.83 |
- RS Stock No.:
- 206-9187
- Mfr. Part No.:
- AF32GSD4A-BBBXM
- Manufacturer:
- ATP
- COO (Country of Origin):
- TW
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Specifications
Attribute | Value |
Card Format | SDHC |
Capacity | 32 GB |
Speed Class Rating | Class 10, U3, UHS-I |
Industrial | Yes |
Temperature Range | -25 ? +85°C |
Series | S700Sc |