- RS Stock No.:
- 189-7905
- Mfr. Part No.:
- LSDMI128B667A
- Manufacturer:
- Lexar
Discontinued product
- RS Stock No.:
- 189-7905
- Mfr. Part No.:
- LSDMI128B667A
- Manufacturer:
- Lexar
Technical data sheets
Legislation and Compliance
Product Details
Premium memory solution for smartphones, tablets, and action cameras
Quickly captures, plays back, and transfers media files, including 1080p Full-HD, 3D, and 4K video
High-speed, Class 10, UHS Speed Class 3 (U3) and Video Speed Class 30 (V30) performance-leverages UHS-I technology for a read transfer speed up to 100MB/s (667x)1
Quickly run your apps directly from your memory card at blazing A2 speed2
Includes high-speed Class 10 card and SD adapter
Quickly captures, plays back, and transfers media files, including 1080p Full-HD, 3D, and 4K video
High-speed, Class 10, UHS Speed Class 3 (U3) and Video Speed Class 30 (V30) performance-leverages UHS-I technology for a read transfer speed up to 100MB/s (667x)1
Quickly run your apps directly from your memory card at blazing A2 speed2
Includes high-speed Class 10 card and SD adapter
Specifications
Attribute | Value |
---|---|
Card Format | MicroSDXC |
Capacity | 128GB |
Speed Class Rating | Class 10, UHS I (U3) |
Industrial | No |
Temperature Range | +0 → +70°C |