- RS Stock No.:
- 188-4767
- Mfr. Part No.:
- 47020
- Manufacturer:
- Verbatim
Discontinued product
- RS Stock No.:
- 188-4767
- Mfr. Part No.:
- 47020
- Manufacturer:
- Verbatim
Technical data sheets
Legislation and Compliance
Product Details
Verbatim Pro memory cards give Pro level performance to advanced cameras and HD camcorders. UHS Speed Class 3 (U3) rating means you can capture 4k ultra HD and Full HD video then transfer quickly to your computer for viewing and editing. Suitable for 4k ultra HD video capture and compatible with any device with an SDHC/SDXC memory card slot. Read Speed: up to 90MB/Sec.Write Speed: up to 45MB/Sec.SDXC compatible host device required. UHS-1 compatible device required, actual performance may vary depending on host device, interface & usage conditions.
UHS Speed Class 3 (U3) for fast file transfer
Suitable for 4K ultra HD video capture
Water and Shock resistant
Read Speed: up to 90MB/Sec
Write Speed: up to 45MB/Sec
Suitable for 4K ultra HD video capture
Water and Shock resistant
Read Speed: up to 90MB/Sec
Write Speed: up to 45MB/Sec
Specifications
Attribute | Value |
---|---|
Card Format | SDHC |
Capacity | 16 GB |
Speed Class Rating | Class 3 |