- RS Stock No.:
- 183-9401
- Mfr. Part No.:
- AF32GSD3A-WAAXM
- Manufacturer:
- ATP
Discontinued product
- RS Stock No.:
- 183-9401
- Mfr. Part No.:
- AF32GSD3A-WAAXM
- Manufacturer:
- ATP
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
ATP aMLC SDHC/microSDHC cards are designed for most up-to-date industrial applications, such as surveillance, medical imaging, transportation, drive recorder and automation where customers require higher reliability, endurance and performance but also seek for cost-effective solution to meet their budget.
SLC mode NAND Flash
Advanced Wear Leveling algorithm
Bad Block ManagementRead Disturb Protector – AutoRefresh
Enhanced F/W algorithm to minimize the risk of a sudden power-off
Water proof, Dust proof and ESD resistant
Highly reliable and pass environmental test
Life Monitor
Applications
Industrial PC
Medical devices
Automation
Automotive IVI systems
Test and Measurement
Surveillance systems
Drive recorders
Navigations
Network cameras
Mobile/Handheld computers
Advanced Wear Leveling algorithm
Bad Block ManagementRead Disturb Protector – AutoRefresh
Enhanced F/W algorithm to minimize the risk of a sudden power-off
Water proof, Dust proof and ESD resistant
Highly reliable and pass environmental test
Life Monitor
Applications
Industrial PC
Medical devices
Automation
Automotive IVI systems
Test and Measurement
Surveillance systems
Drive recorders
Navigations
Network cameras
Mobile/Handheld computers
Specifications
Attribute | Value |
---|---|
Card Format | SDHC |
Series | S700Sc |
Capacity | 32 GB |
Speed Class Rating | Class 10, UHS-1 U1 |
Industrial | Yes |
Temperature Range | -25 → +85°C |
Nand Type | SLC |