- RS Stock No.:
- 180-1647
- Mfr. Part No.:
- THN-N203N0320E4
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 180-1647
- Mfr. Part No.:
- THN-N203N0320E4
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
Product Details
Ideal for camera device user. Dont worry about store space, focus on getting the one best shot. The fast read speed of 100MB/s and capacity up to 256 GB give photo enthusiasts just what they need: high-speed photography.
Up to 256GB
Read speed up to 100MB/s
UHS-I
X-ray proof
5 Years warranty
Use for: cameras
Read speed up to 100MB/s
UHS-I
X-ray proof
5 Years warranty
Use for: cameras
Specifications
Attribute | Value |
---|---|
Card Format | SD |
Series | N203 |
Capacity | 32 GB |
Speed Class Rating | Class 10, UHS-1 U1 |
Temperature Range | -25 → +85°C |