- RS Stock No.:
- 172-9937
- Mfr. Part No.:
- SDS/128GB
- Manufacturer:
- Kingston
- RS Stock No.:
- 172-9937
- Mfr. Part No.:
- SDS/128GB
- Manufacturer:
- Kingston
Technical data sheets
Legislation and Compliance
Product Details
Kingston SD Card
The Kingston 128GB SD card is designed to be reliable, making it ideal for filming in HD and shooting high-resolution photos on your smartphone. The durability and reliability of the card protect your data from being corrupted. This card can store images, music, ringtones, games, apps and videos. It is available in multiple capacities to provide plenty of storage for maintaining the data. The card is available with an adapter.
Features and Benefits
• Temperature ranges between -25°C and 85°C
• Waterproof
• Temperature proof
• Shock proof
• Vibration proof
• X-ray proof
• Withstands harsh environments
• Waterproof
• Temperature proof
• Shock proof
• Vibration proof
• X-ray proof
• Withstands harsh environments
Applications
• Digital cameras
• Mobile phones
• Mp3 players
• Smartphones
• Tablets
• Mobile phones
• Mp3 players
• Smartphones
• Tablets
Certifications
• UHS-1
Specifications
Attribute | Value |
---|---|
Card Format | SDXC |
Capacity | 128 GB |
Temperature Range | -25 → +85°C |