- RS Stock No.:
- 172-9930
- Mfr. Part No.:
- SDCS/32GB
- Manufacturer:
- Kingston
Discontinued product
- RS Stock No.:
- 172-9930
- Mfr. Part No.:
- SDCS/32GB
- Manufacturer:
- Kingston
Technical data sheets
Legislation and Compliance
Product Details
Kingston SD Card
The Kingston SD card is a 32GB card ideal for filming in HD and shooting high-resolution photos on your smartphone. The durability and reliability of the card protects your data from being corrupted. This card can store images, music, ringtones, games, apps and videos. It is available in multiple capacities to provide plenty of storage for maintaining the data.
Features and Benefits
• Temperature ranges between -25°C and 85°C
• Waterproof
• Temperature proof
• Shock proof
• Vibration proof
• X-ray proof
• Withstand harsh environments
• Waterproof
• Temperature proof
• Shock proof
• Vibration proof
• X-ray proof
• Withstand harsh environments
Applications
• Digital cameras
• Mobile phones
• Mp3 players
• Smartphones
• Tablets
• Mobile phones
• Mp3 players
• Smartphones
• Tablets
Certifications
• UHS-1 rated
Specifications
Attribute | Value |
---|---|
Capacity | 32 GB |
Temperature Range | -25 → +85°C |