Hirose DX Series, Male 36 Pin Right Angle Through Hole SCSI Connector 1.27mm Pitch, Plug In, Screw

  • RS Stock No. 162-5704
  • Mfr. Part No. DX10A-36S(50)
  • Manufacturer Hirose
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Hirose original 1.27mm pitch High-Density I/O connectors

1.27mm contact spacing conserves valuable board space and permits ultra-high density designs
Bellow contacts create smooth and precise mating and unmating
Unique shell design assures first make/mast break grounding and overall noise protection
IDC termination allows quick and low cost termination to AWG #28 and #30 wires
Back Shell and receptacle shell are made of diecast zinc alloy to reduce the penetration of external EMI noise
Easy to use 'One-Touch' and 'Screw' locking mechanisms assure quick and easy 'positive' closures every time
Termination method is available in IDC, Soldering, Right Angle Dip, Straight Dip and SMT
DX with 3 cavities and 2 cavities for Co-axial contacts are newly introduced to meet the needs of high speed data transmission
Shielded Plug-in type for interface between 2 Units available

Specifications
Attribute Value
Gender Male
Number of Contacts 36
Body Orientation Right Angle
Mounting Type Through Hole
Contact Material Copper Alloy
Contact Plating Gold
Housing Material PBT
Pitch 1.27mm
Current Rating 500mA
Voltage Rating 300 V
Latch Type Screw
Termination Method Plug In
Series DX
Length 43.56mm
Minimum Operating Temperature -55°C
Maximum Operating Temperature +85°C
Width 18.3mm
Depth 10.5mm
20 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 47.75
units
Per unit
1 - 4
MYR47.75
5 - 9
MYR43.21
10 +
MYR33.46
Related Products
CompactFlash card header connectors with a 1.27 mm ...
Description:
CompactFlash card header connectors with a 1.27 mm pitch designed for use with industry standard CF (CompactFlash) cards. The CompactFlash card connectors consist of a card guide and holder. The card ejectors can be ordered separately. These CF card connectors ...
Designed for use in electronic systems in commercial ...
Description:
Designed for use in electronic systems in commercial and military aerospace, military land and sea and industrial/telecommunication applications, the Micro D connector provides exceptional mechanical and electrical integrity, whilst operating in extreme vibration and environmental conditions. 0.100 inch x 0.100 ...
AMPLIMITE .050 Series III PCB d-sub receptacle headers ...
Description:
AMPLIMITE .050 Series III PCB d-sub receptacle headers with a compact space saving design and high density D type interface with 1.27 x 2.54 mm contact spacing. These AMPLIMITE .050 Series III PCB mount d-sub connectors have full shielding which ...
These 3M 102 Series Mini D Ribbon (MDR) ...
Description:
These 3M 102 Series Mini D Ribbon (MDR) Boardmount Shielded Receptacles have a 0.050 inch (1.27 mm) pitch. The design of these 102 Series Mini D Ribbon (MDR) Boardmount Shielded Receptacles includes an interface latch for improved stability. The material ...