- RS Stock No.:
- 176-6645
- Mfr. Part No.:
- 70378
- Manufacturer:
- Vikan
Discontinued product
- RS Stock No.:
- 176-6645
- Mfr. Part No.:
- 70378
- Manufacturer:
- Vikan
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
The oval-shaped brush with stiff bristles is effective for scrubbing inside large industrial tanks and other large container-like equipment. The rounded edges work well to clean down the sides of equipment where the entry point is from above. It also fits well into large channel drains.
Specifications
Attribute | Value |
---|---|
Application | Industrial Cleaning |
Hard/Soft | Hard |
Bristle Material | Polyester |
Colour | Purple |
Bristle Length | 40mm |
Product Depth | 130mm |
Product Width | 205mm |
Food Processing Safe | Yes |
Brush Type | Tank Brush |